Exar XR16M890IL32-F technical specifications.
| Package/Case | QFN |
| Data Rate | 24Mbps |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XR16M890 |
| Supply Current | 4mA |
| Supply Voltage-Nom | 3.63V |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XR16M890IL32-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
