Sign in to ask questions about the Exar XR20M1280IL40-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XR20M1280IL40-F technical specifications.
| Package/Case | QFN |
| Data Rate | 24Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 3.63V |
| Weight | 0.004138oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XR20M1280IL40-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
