XR21B1411 Series 12 Mbps 5.5 V Single Channel USB Interface UART - QFN-16
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| Width | 3mm |
| RoHS | Compliant |