T3/E3 LIU IC; Operating Temperature Range: -40°C to +85°C; No. of Pins: 420; Package/Case: 420-TBGA; Supply Voltage...
Checking distributor stock and pricing after the page loads.
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |