The ETB11020B000Z is a Eurostyle terminal block with a 2-contact configuration and a 5mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. The terminal block operates within a temperature range of -30°C to 110°C and is rated for a maximum current of 8A and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |