This Eurostyle terminal block features 3 contacts with a terminal pitch of 10.16mm. It has a maximum operating temperature of 80°C and can handle a maximum current rating of 10A. The block is designed for through-hole mounting and has a maximum voltage rating of 300VAC.
Excel Cell Electronic ETB33031K100Z technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 3 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.