The ETB62040H200Z terminal block from Excel Cell Electronic is a 4-contact terminal block with a terminal pitch of 5.08mm. It has a maximum operating temperature range of -30 to 80°C and a maximum current rating of 10A. The block is designed for cable mount applications and can withstand a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Excel Cell Electronic ETB62040H200Z technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |