The ETB62040K200Z is a 4-contact female terminal block with a 5.08mm pitch, designed for cable mounting. It has a maximum operating temperature range of -30°C to 80°C and can handle a maximum current rating of 10A. The terminal block is rated for 300VAC and features a straight body orientation with one row of contacts.
Checking distributor stock and pricing after the page loads.
Excel Cell Electronic ETB62040K200Z technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |