The 010-00157 is a high-performance linear flashlamp constructed with a quartz envelope. It features a 1.5 inch arc length and is designed for use in specialized lighting applications, laser pumping, and stroboscopic equipment where high-intensity pulsed light is required.
Checking distributor stock and pricing after the page loads.
| Arc Length | 1.5inches |
| Envelope Material | Quartz |
| Bore Diameter | 4.0mm |
| Gas Fill | Xenon |
| RoHS | Compliant |