The 012-66000R is a high-performance xenon flashlamp produced by Excelitas Technologies, typically belonging to the R-Series or associated linear/bulb flashlamp families. It is designed for applications requiring high-intensity, short-duration light pulses across a broad spectral range. These lamps are commonly used in medical aesthetics, industrial machine vision, and analytical instrumentation.
Excelitas 012-66000R technical specifications.
| Arc Length | 1.5mm |
| Window Material | Borosilicate |
| Gas Fill | Xenon |
| Spectral Range | 250 - 1100+nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas 012-66000R to view detailed technical specifications.
No datasheet is available for this part.