The FX-1160 is a high-performance, short-arc Xenon flashlamp designed for applications requiring high stability and a continuous spectrum from UV to IR. It is part of the FX-1100 series, featuring a compact, low-profile design that minimizes space requirements while delivering high radiant intensity. This flashtube is frequently used in clinical chemistry, spectroscopy, and environmental monitoring due to its long life and precision arc positioning.
Checking distributor stock and pricing after the page loads.
| Maximum Average Power | 10Watts |
| Arc Length | 1.5mm |
| Spectral Range | 190 - 2000+nm |
| Flash Rate | up to 300Hz |
| Life Expectancy | > 1 x 10^9flashes |
| RoHS | Compliant |