The pco.edge 4.2 bi is a high-performance deep-cooled sCMOS camera featuring a back-illuminated sensor with up to 95% quantum efficiency. It provides 2048 x 2048 pixel resolution, deep cooling down to -25 °C, and a compact design. The camera incorporates a light sheet scanning mode and a low light mode utilizing correlated multi-sampling (CMS) to reduce readout noise to 1.1 electrons rms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Excelitas 2408-009-000-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor Type | Backside illuminated scientific CMOS (bi sCMOS) |
| Resolution | 2048 x 2048pixels |
| Pixel Size | 6.5 x 6.5µm |
| Quantum Efficiency | 95% |
| Readout Noise | 1.1 (Low Light Mode)e- rms |
| Dynamic Range | 88.5dB |
| Dark Current | 0.2 @ -25 °Ce-/pixel/s |
| Spectral Range | 370 to 1100nm |
| Ce | Compliant |
| RoHS | Compliant |
Download the complete datasheet for Excelitas 2408-009-000-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.