The 35-04-10-000 is a Cermax VQ (Very Quiet) Xenon Arc Lamp known for its high-intensity illumination and stable output. It features an integrated elliptical reflector, a high-grade sapphire window, and a rugged ceramic-to-metal seal construction. These lamps are commonly utilized in high-performance medical and industrial fiber optic illumination applications, such as endoscopes and surgical headlamps, due to their broad spectral range and DC operation.
Excelitas 35-04-10-000 technical specifications.
| Power Nominal | 300Watts |
| Power Range | 175 - 325Watts |
| Operating Current | 21Amps |
| Operating Voltage | 14Volts |
| Rated Life | 1000Hours |
| Reflector Geometry | Elliptical |
| Window Material | Sapphire |
| RoHS | Compliant |
Download the complete datasheet for Excelitas 35-04-10-000 to view detailed technical specifications.
No datasheet is available for this part.