Short-arc Xenon lamp featuring an internal parabolic reflector. Known for high intensity, high color rendering (6000K), and a rugged ceramic-to-metal construction. This high-reliability lamp is used in medical and industrial illumination systems where stable, bright white light is required.
Excelitas 4401-288-000-20 technical specifications.
| Nominal Wattage | 300Watts |
| Color Temperature | 6000Kelvin |
| Reflector Geometry | Parabolic |
| Window Diameter | 25.4mm |
| Operating Voltage | 13-16VDC |
| RoHS | Compliant |
Download the complete datasheet for Excelitas 4401-288-000-20 to view detailed technical specifications.
No datasheet is available for this part.