The 4401-301-001-00 belongs to a series of linear photodiode arrays designed for X-ray scanning applications. It typically features multiple channels (often 16) with high resolution and low dark current, optimized for security luggage scanning and industrial non-destructive testing. These devices often include scintillators like Gadolinium Oysulfide (Gd2O2S) to convert incident X-rays into visible photons for the silicon sensors.
Excelitas 4401-301-001-00 technical specifications.
| Number of Channels | 16Channels |
| Sensor Pitch | 1.2mm |
| Photodiode Material | Silicon |
| Operating Temperature Mino | -20°C |
| Operating Temperature Max | 60°C |
| RoHS | Compliant |
Download the complete datasheet for Excelitas 4401-301-001-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.