The 4401-513-000-26 is a high-performance pulsed short arc xenon flashlamp designed for precision applications requiring high ultraviolet, visible, and infrared radiance. It features a stable arc discharge and long life expectancy with a durable quartz envelope, commonly used in medical diagnostics, chemical analysis, and photometry.
Excelitas 4401-513-000-26 technical specifications.
| Operating Voltage | 400 - 1000V |
| Arc Gap | 1.5mm |
| Maximum Input Power | 100W |
| Spectral Range | 190 - 2000nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas 4401-513-000-26 to view detailed technical specifications.
No datasheet is available for this part.