The 805-00038 is a 3mm core diameter liquid light guide designed for use with Excelitas X-Cite fluorescence illumination systems. Measuring 1500mm (1.5m) in length, it serves as the optical conduit between the light source and the microscope collimating adapter. This light guide is compatible with the X-Cite 120, 120Q, 120PC, and X-Cite exacte series of illuminators. It is specifically recommended for applications where the light source is positioned in close proximity to the microscope.
Checking distributor stock and pricing after the page loads.
| Core Diameter | 3mm |
| Length | 1500mm |
| Core Type | Liquid |
| Compatibility | X-Cite 120-series, X-Cite exacte, XYLIS II |
| Weight | 5.00lbs |
| Tariff Code | 8539.41.00.00 |
| Quality Standard | ISO 9001 |
| Regulatory | CE marked |