The 805-00040 is a high-performance Cermax VQ Xenon Arc Lamp system. It features a high-intensity, point-source xenon lamp integrated with a power supply and a specialized cooling fan to ensure thermal stability and long life. These lamps are known for providing broad-spectrum, high-brightness light typically used in medical endoscopy and surgical headlamp applications.
Excelitas 805-00040 technical specifications.
| Lamp Type | Xenon Arc Lamp |
| Power Input | 12VDC |
| Spectral Range | 200 - 2000nm |
| Color Temperature | 5900K |
| Cooling | Integrated Fan |
| RoHS | Compliant |
Download the complete datasheet for Excelitas 805-00040 to view detailed technical specifications.
No datasheet is available for this part.