Power LED on circuit board 8 W red / green / blue, ACL01-MC-RGYB-E08-C01-L-Q000, Excelitas
Checking distributor stock and pricing after the page loads.
| Construction form | on circuit board |
| Description | High power light source Extreme flexibility by means of individually actuated chips |
| Dimensions W x D x H | 13 x 12 x 2.2mm |
| Luminous flux | 128..203lm |
| Operating temperature | -40...+80°C |
| Power | 8W |
| Transmission angle | 130° |
| Wavelength | 620...630nm, 515...530nm, 585...600nm, 455...465nm |
| RoHS | Compliant |