Excelitas ACL01-SC-GGGG-E10-C01-L-T000 technical specifications.
| Operating temperature | -40...+80 °C |
| Transmission angle | 130° |
| Construction form | on circuit board |
| Description | High power light sourceExtreme flexibility by means of individually actuated chips |
| Dimensions W x D x H | 13 x 12 x 2.2 mm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas ACL01-SC-GGGG-E10-C01-L-T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
