Power LED on circuit board Near-infrared, ACL01-SC-IIII-005-C01-L-V000, Excelitas
Checking distributor stock and pricing after the page loads.
| Wavelength | 830...880 |
| Operating temperature | -40...+80 °C |
| Transmission angle | 130° |
| Construction form | on circuit board |
| Description | High power light sourceExtreme flexibility by means of individually actuated chips |
| Dimensions W x D x H | 13 x 12 x 2.2 mm |
| RoHS | Compliant |