Power LED on circuit board 5 W ultraviolet, ACL01-SC-UUUU-E05-C01-L-O000, Excelitas
Checking distributor stock and pricing after the page loads.
| Construction form | on circuit board |
| Description | High power light source Extreme flexibility by means of individually actuated chips |
| Dimensions W x D x H | 13 x 12 x 2.2mm |
| Operating temperature | -40...+80°C |
| Power | 5W |
| Transmission angle | 130° |
| Wavelength | 390...410nm |
| RoHS | Compliant |