Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Excelitas ACL01-SC-YYYY-007-C01-L-Q000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wavelength | 585...600 |
| Luminous flux | 128...203 |
| Power | 7 W |
| Operating temperature | -40...+80 °C |
| Transmission angle | 130° |
| Construction form | on circuit board |
| Description | High power light sourceExtreme flexibility by means of individually actuated chips |
| Dimensions W x D x H | 13 x 12 x 2.2 mm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas ACL01-SC-YYYY-007-C01-L-Q000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.