The C30659-1550E-R2AH is a high-performance InGaAs Avalanche Photodiode (APD) receiver module integrated with a low-noise GaAs FET transimpedance preamplifier in a hermetically-sealed TO-8 package. Optimized for detection at 1550nm, this 'E' variant features an enhanced damage threshold for increased resilience against high optical power densities. It provides a 50MHz system bandwidth with a 200µm active diameter detector (C30662EH), offering ultra-low noise equivalent power (NEP) and fast rise times of 7ns. It is designed for applications such as LIDAR, range finding, and high-speed, extreme low-light detection.
Checking distributor stock and pricing after the page loads.
| Active Area Diameter | 0.2mm |
| Peak Wavelength | 1550nm |
| Spectral Range | 1100 to 1700nm |
| System Bandwidth (-3dB) | 50MHz |
| Rise Time | 7ns |
| Fall Time | 7ns |
| Amplifier Supply Voltage | ±5V |
| Typical Power Consumption | 150mW |
| Responsivity @ 1550nm | 340kV/W |
| Noise Equivalent Power (NEP) @ 1550nm | 20fW/√Hz |
| Operating Temperature Range | -40 to 70°C |
| High Voltage (HV) Bias Range | 40 to 70V |
| RoHS | Compliant |