The DU 8902-1(H) is a high-performance xenon flashlamp featuring a U-shape configuration and quartz envelope. It is designed for applications requiring intense pulsed light, such as medical imaging, industrial automation, and fiber optic communication systems. The lamp is housed in a box package to protect delicate components and ensure reliability.
Excelitas DU 8902-1(H) technical specifications.
| Output Power | 500Ws |
| Voltage Range | 400 ~ 660V |
| Shape | U-Shape |
| Envelope Material | Quartz |
| Moisture Sensitivity Level | 1 (Unlimited)MSL |
| ECCN | EAR99 |
| HTSUS | 8539.39.9000 |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for Excelitas DU 8902-1(H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.