The G063730000 is a high-performance infrared emitting diode (IRED) part of the VTE1285H series. It utilizes GaAlAs technology to provide high output power at a peak wavelength of 880 nm. The device is housed in a TO-46 hermetic package with a clear lens, designed for applications requiring high reliability and performance under harsh environmental conditions.
Checking distributor stock and pricing after the page loads.
| Peak Wavelength | 880nm |
| Radiant Intensity | 20mW/sr |
| Forward Voltage | 1.7V |
| Beam Angle | 24degrees |
| Reverse Voltage | 5V |
| Operating Temperature | -40 to +110°C |
| RoHS | Compliant |
| REACH | Compliant |