The PYD 2792 is a dual-element pyroelectric infrared sensor from the DigiPyro series. It integrates a digital direct link for communication, converting analog signals to a 2x14-bit digital bit stream via a single-wire connection. Housed in a low-profile 5x7mm SMD package, it is designed for surface mount applications requiring passive infrared detection such as intrusion alarms and automated lighting.
Checking distributor stock and pricing after the page loads.
| Voltage - Supply | 1.8 ~ 3.6V |
| Supply Current | 7µA |
| Operating Temperature | -40 ~ 70°C |
| Responsivity, typ. | 3.7kV/W |
| Field of View, horizontal | 147° |
| Field of View, vertical | 130° |
| ADC Resolution | 14bit |
| Filter Size | 5.5 / 3.7mm |
| Output Type | Digital |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | EAR99 |
| Htsus | 8541.49.9500 |