The PYQ 1548 is a four-element (quad) digital pyroelectric detector designed for battery-operated motion detection. It features an integrated motion detection unit with wake-up/sleep mode, a selectable band-pass filter, and pulse count options to minimize microcontroller power consumption. Operating at low supply voltages from 1.8V to 3.3V, it includes high responsivity ceramic elements and provides digital signal output via a serial interface, offering high EMI immunity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Excelitas PYQ 1548/7660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Elements | 4 |
| Supply Voltage | 1.8 - 3.3V |
| Supply Current | 3µA |
| Element Size | 1 x 1mm |
| Responsivity | 4.2kV/W |
| ADC Resolution | 14bit |
| Operating Temperature | -40 to 70°C |
| RoHS | Compliant |
Download the complete datasheet for Excelitas PYQ 1548/7660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.