The SPCM-AQ4C is a 4-channel photon counting card designed to detect single photons of light within the 400 nm to 1060 nm wavelength range. Each of the four independent channels utilizes a unique silicon avalanche photodiode (SLiK) with a circular active area of 180 µm diameter. To ensure stable performance across varying ambient temperatures, each photodiode is thermoelectrically cooled and temperature-controlled. The module features an active quenching circuit that allows for continuous count rates of 1.5 million counts per second (Mc/s) and peak burst rates exceeding 4 Mc/s. It provides a standard TTL output pulse for each detected photon and includes gated input capabilities. Optical coupling is achieved via pre-aligned FC fiber connectors on each detector.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 4channels |
| Photon Detection Efficiency (PDE) @ 650 nm | 60 (Typical)% |
| Dark Count (per channel) | 500 (Typical)counts/sec |
| Wavelength Range | 400 - 1060nm |
| Dead Time | 50 (Typical)ns |
| Continuous Count Rate | 1.5Mc/s |
| Peak Count Rate (Burst) | >4Mc/s |
| Active Area Diameter | 180µm |
| Output Pulse Width | 25ns |
| Output Pulse Height (into 50 Ω) | 4.5V |
| Supply Voltage (Quenching) | +5V |
| Supply Voltage (TE Cooler) | +2V |
| Supply Voltage (HV) | +30V |
| Power Consumption (Mean) | 3.5W |
| Operating Temperature Range | 5 to 40°C |
| Afterpulsing Probability | 0.5 (Typical)% |
| RoHS | Compliant |