Ldr, 200 Kohm, 125MW, VT300 Series
Excelitas VT30N1 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| Series | VT300 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.