Photoconductive Cell, 32 Kiloohms (Typ.), 1 Megohms (Min.), 0.80 (Typ.), 500 mW
Excelitas VT50N3 technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Series | VT500 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.