LDR, 100KOHM, 175mW, VT800 SERIES; Power Rating:175mW; Dark Resistance:100kohm; Series:VT800; Operating Temperature Range:-40°C to +75°C; Voltage Rating:100V; Resistor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: No
Sign in to ask questions about the Excelitas VT80N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Excelitas VT80N1 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Series | VT800 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VT80N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.