PINNED PHOTO CELL | Excelitas Technologies Sensors VT90N1
Excelitas VT90N1 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | Yes |
| Resistance | 200000R |
| Series | VT900 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.