Sign in to ask questions about the Excelitas VT935G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Excelitas VT935G technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Resistance | 1000000R |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VT935G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
