Photoresistor 24k/300k Plastic
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 80mW |
| Resistance | 300000R |
| Series | VT900 |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |