The VTD206KH is a radial through hole LED from Excelitas with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It can withstand a maximum reverse voltage of 50V and is packaged in bulk. The device is RoHS compliant and has a viewing angle of 120°.
Excelitas VTD206KH technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 925nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTD206KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
