Sign in to ask questions about the Excelitas VTL5C10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Excelitas VTL5C10 technical specifications.
| Package/Case | Axial |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VTL5C10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
