The VTL5C4/2 optocoupler has an axial package and is rated for a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It can handle a forward current of 40mA and an input current of 10mA. The device is not RoHS compliant. It has a single channel and an isolation voltage of 2.5kV.
Excelitas VTL5C4/2 technical specifications.
| Package/Case | Axial |
| Forward Current | 40mA |
| Input Current | 10mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VTL5C4/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
