Optocoupler; Analog; Axial; Photocell; 2mA Max; 50v Max; 4 pin
Checking distributor stock and pricing after the page loads.
Excelitas VTL5C7 technical specifications.
| Package/Case | Axial |
| Forward Current | 40mA |
| Input Current | 2mA |
| Isolation Voltage | 2.5kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.