Sign in to ask questions about the Excelitas VTL5C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Excelitas VTL5C8 technical specifications.
| Package/Case | Axial |
| Forward Current | 40mA |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VTL5C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.