PHOTO TRANSISTOR; Wavelength Typ: -; Viewing Angle: 10?; Power Consumption: 50mW; No. of Pins: 2Pins; Product Range:...
Checking distributor stock and pricing after the page loads.
| Polarity | NPN |
| Power Consumption | 50mW |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| RoHS | Compliant |