Sensor Photo Top View Radial
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 3mA |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bag |
| Polarity | NPN |
| Power Consumption | 50mW |
| RoHS Compliant | Yes |
| Series | VTT |
| Viewing Angle | 10° |
| RoHS | Compliant |