The ZS1324-24V LUL1(H) is a high-performance xenon trigger coil designed for external parallel triggering of flashlamps. It converts a primary input voltage of up to 400V into a high-voltage pulse of 24kV. The component is vacuum-potted with UL94V-0 rated resin and housed in a PPO casing. It features three Teflon-insulated lead wires (Red for Primary, Blue for Common, and White for Secondary High Voltage) and is optimized for machine vision and industrial strobe applications. It belongs to the Flashlamp Trigger Coils series by Excelitas Technologies and is engineered for reliable operation in temperatures ranging from -30°C to +105°C.
Checking distributor stock and pricing after the page loads.
| Secondary Voltage (Unloaded) | 24kV |
| Primary Voltage (Max) | 400V |
| Primary Inductance | 35µH |
| Secondary Inductance | 90mH |
| Primary Resistance | 238mΩ |
| Secondary Resistance | 265Ω |
| Trigger Energy | 20mWs |
| Trigger Power | 0.8W |
| Transformer Ratio | 1:54 |
| Trigger Capacitor (Cz) | 0.3µF |
| Operating Temperature | -30 to 105°C |
| Diameter | 24mm |
| Length | 13.5mm |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Flammability Rating | UL94V-0 |