The CmC is a CoolMod output module designed for use with the CoolX series of modular power supplies. It provides a single isolated output that is user-adjustable from 2V to 28V DC. The module features high efficiency, PMBus digital communications for control and monitoring, and is designed for high reliability in medical and industrial applications.
Checking distributor stock and pricing after the page loads.
| Output Voltage Range | 2.0 - 28.0VDC |
| Output Current | 12.5A |
| Power Rating | 300W |
| Efficiency | 91% |
| Isolation Voltage | 1850VAC |
| RoHS | Compliant |
| Safety Standards | IEC60601-1, IEC60950-1, IEC62368-1 |