
The CmD-W01 is an intelligent modular power supply module from the CoolX1800 series. It is a single output CoolMod providing a wide output voltage range of 3V to 58V DC with a maximum current of 6.25A and a power rating of 300W. The module features 1850 VAC isolation and is designed for use in the CoolX modular power supply system.
Checking distributor stock and pricing after the page loads.
| Output Voltage Range | 3 - 58V DC |
| Output Current | 6.25A |
| Power Rating | 300W |
| Input Voltage (AC) | 100 - 240V AC |
| Input Voltage (DC) | 120 - 300V DC |
| Efficiency | 91% |
| Number of Outputs | 1 |
| Isolation Voltage | 1850V AC |
| RoHS | Compliant |