LED DRIVER CC AC/DC 10-25V 1.4A
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus, EN |
| Efficiency | 87% |
| Features | OVP, SCP |
| Height | 1.26inch |
| Isolation Voltage | 3kV |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LXC40 |
| Termination | Wire Leads |
| Weight | 0.662lb |
| Width | 2.76inch |
| RoHS | Compliant |