The UltiMod UX6 is a 1200W modular AC/DC power supply chassis designed for high efficiency and flexibility. It features six slots that can be populated with various powerMods to provide up to 12 isolated outputs. The unit offers a low 1U profile, highest efficiency up to 91%, and is certified for both medical (EN60601-1) and industrial (EN60950/EN62368-1) applications. It includes a 5V isolated standby voltage and active power factor correction.
Sign in to ask questions about the Excelsys UX6CD0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Excelsys UX6CD0 technical specifications.
| Power Rating | 1200W |
| Input Voltage (AC) | 85-264V |
| Input Voltage (DC) | 120-300V |
| Number of Slots | 6 |
| Efficiency | 91% |
| Leakage Current | < 300µA |
| Operating Temperature | -40 to +70°C |
| Dimensions | 260 x 127 x 40.4mm |
| Medical Safety | UL/EN60601-1 3rd edition |
| Industrial Safety | IEC62368-1 2nd edition |
| Emc | UL/EN60601-1-2 4th edition |
| RoHS | Compliant |
Download the complete datasheet for Excelsys UX6CD0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.