The XCC-00 is a modular, user-configurable AC/DC power supply chassis from the Xgen XC series. It provides up to 1000W of power across 6 slots that accommodate plug-and-play output modules. It features 90% efficiency, no minimum load requirements, and global safety approvals for industrial applications. The unit includes individual output voltage adjustment, thermal protection, and logic inhibit/enable signals.
Checking distributor stock and pricing after the page loads.
| Power Rating | 1000W |
| Number of Slots | 6 |
| Input Voltage (AC) | 85 ~ 264VAC |
| Input Voltage (DC) | 120 ~ 380VDC |
| Efficiency | 90% |
| Voltage - Isolation | 3kV |
| Operating Temperature | -20 to +70°C |
| Dimensions (L x W) | 260.0 x 127.0mm |
| Height | 40.40mm |
| Weight | 1.1kg |
| RoHS | Lead free / RoHS Compliant |
| Safety Standards | EN 60950, UL 60950, CSA |
| Emc | EN55022-B |
| Harmonic Current | EN61000-3-2 |