The XCD-00 is a 1200W 6-slot AC/DC configurable power supply chassis belonging to the Xgen XC series. It offers a universal input voltage range of 85-264VAC and 120-380VDC, achieving up to 90% efficiency in a 1U high package. The chassis is designed for plug-and-play modularity, allowing users to insert output modules to meet specific voltage and current requirements. It features thermal protection, over-voltage and over-current protection, and logic inhibit/enable signals.
Checking distributor stock and pricing after the page loads.
| Power Rating | 1200W |
| Number of Slots | 6Slots |
| Input Voltage (AC) | 85 to 264VAC |
| Input Voltage (DC) | 120 to 380VDC |
| Efficiency | 90% |
| Operating Temperature Range | -20 to 70°C |
| Length | 269.75mm |
| Width | 127mm |
| Height | 40.4mm |
| Weight | 1.1kg |
| RoHS | Compliant |
| Safety Standards | EN60950, UL60950, CSA Approved |
| Emc | EN55022-B |