The XCD-01 is a modular, user-configurable AC/DC power supply chassis from the Xgen series. It provides up to 1200W of power with 6 slots for power modules, allowing for customized output configurations. It features 90% efficiency, universal AC and DC input ranges, and a 1U high enclosed package. The unit includes a cooling fan and provides signals for logic inhibit/enable and power fail.
Checking distributor stock and pricing after the page loads.
| Power Rating | 1200W |
| Number of Slots/Outputs | 6 |
| Input Voltage (AC) | 85 to 264V ac |
| Input Voltage (DC) | 120 to 380V dc |
| Efficiency | 90% |
| Operating Temperature | -20 to +70°C |
| Dimensions (L x W x D) | 269.75 x 127 x 40.4mm |
| Weight | 1.1kg |
| Safety Standards | EN 60950, UL 60950 |
| Emc | EN55022-B |
| Harmonic Current | EN61000-3-2 |
| RoHS | Compliant |